+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Type of thyristor | thyristor | |
Max. off-state voltage | 500V | |
Max. load current | 12A | |
Load current | 7.5A | |
Gate current | 2mA | |
Case | TO220AB | |
Mounting | THT | |
Kind of package | tube | |
Max. forward impulse current | 120A | |
Turn-on time | 2µs |