You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BTA16-800BQ

Triac; 800V; 16A; TO220AB; Igt: 50/70mA; Ifsm: 160A; 4Q

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA16-800BQ
TME Symbol:
BTA16-800BQ
WeEn Semiconductors - logo

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
16A
Case
TO220AB
Gate current
50/70mA
Max. forward impulse current
160A
Technology
4Q
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
tube
Gross weight2.163 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA16-800BQ
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs