+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: WeEn Semiconductors
Manufacturer | WeEn Semiconductors | |
Type of thyristor | triac | |
Max. off-state voltage | 0.6kV | |
Max. load current | 4A | |
Case | DPAK | |
Gate current | 35mA | |
Max. forward impulse current | 25A | |
Technology | 3Q, Hi-Com | |
Features of semiconductor devices | sensitive gate | |
Mounting | SMD | |
Kind of package | reel, tape |