You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-4062-N-39-0 MUELLER ELECTRIC - Test lead

Test lead; 20A; probe tip,angular banana plug 4mm; Urated: 1kV

Manufacturer part number:
BU-4062-N-39-0

TME Symbol:
BU-4062-N-39-0

MUELLER ELECTRIC - logo

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
20A
Rated voltage
1kV
Cable length
1m
Colour
black
Wire insulation material
PVC
Test accessories features
measuring tip with thread
Test lead configuration
  • angular banana plug 4mm
  • probe tip
Gross weight31.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-4062-N-39-0
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices