+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | crocodile clip | |
Current rating | 10A | |
Grip capacity | max. 7.9mm | |
Overall length | 54.6mm | |
Contact material | steel | |
Contact plating | nickel plated | |
Mounting | crimped, plug-in, soldered |