+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | NEXPERIA | |
Type of diode | Zener | |
Power dissipation | 0.425W | |
Zener voltage | 15V | |
Mounting | SMD | |
Tolerance | ±5% | |
Max. forward voltage | 0.9V | |
Case | SOT663 | |
Kind of package | reel, tape | |
Max. load current | 0.2A | |
Semiconductor structure | common anode, double |