You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZG05C5V1-M3-08 VISHAY - Diode Zener

Diode: Zener; 3W; 5.1V; SMD; 7 inch reel; DO214AC,SMA; single diode

Manufacturer part number:
BZG05C5V1-M3-08

TME Symbol:
BZG05C5V1-M3-08

Specification

Manufacturer
VISHAY
Type of diode
Zener
Power dissipation
3W
Zener voltage
5.1V
Mounting
SMD
Tolerance
±5%
Kind of package
7 inch reel
Case
DO214AC, SMA
Semiconductor structure
single diode
Manufacturer series
BZG05C-M
Quantity in set/package
1500pcs.
Gross weight0.087 g
Certificates

WATCH VIDEO

See other products in this category: SMD Zener diodes VISHAY,
See other products from this series.:
*
BZG05C5V1-M3-08
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 1 500 pcs