+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | Zener | |
Power dissipation | 0.2W | |
Zener voltage | 24V | |
Mounting | SMD | |
Tolerance | ±6% | |
Case | SOD323 | |
Kind of package | reel, tape | |
Semiconductor structure | single diode |