+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIODES INCORPORATED | |
Type of diode | Zener | |
Power dissipation | 0.2W | |
Zener voltage | 6.2V | |
Mounting | SMD | |
Tolerance | ±6% | |
Kind of package | reel, tape | |
Case | SOD323 | |
Semiconductor structure | single diode |