You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZX84-B3V6,215 NEXPERIA - Diode Zener

Diode: Zener; 0.25W; 3.6V; SMD; reel,tape; SOT23; Ifmax: 200mA

Manufacturer part number:
BZX84-B3V6,215

TME Symbol:
BZX84-B3V6.215

NEXPERIA - logo

Specification

Manufacturer
NEXPERIA
Type of diode
Zener
Power dissipation
0.25W
Zener voltage
3.6V
Mounting
SMD
Tolerance
±2%
Kind of package
reel, tape
Max. forward voltage
0.9V
Case
SOT23
Max. load current
0.2A
Semiconductor structure
single diode
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD Zener diodes NEXPERIA,
*
BZX84-B3V6,215
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs