+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | Zener | |
Power dissipation | 0.55W | |
Zener voltage | 39V | |
Mounting | SMD | |
Tolerance | ±2% | |
Kind of package | reel, tape | |
Max. forward voltage | 0.9V | |
Case | SOD323F | |
Max. load current | 0.25A | |
Semiconductor structure | single diode |