+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CARLO GAVAZZI | |
Type of control accessories | sensor for fluid level controllers | |
Operating temperature | 0...90°C | |
IP rating | IP67 | |
Body dimensions | Ø32x75.5mm | |
Cable length | 5m | |
Sensors features | 1 electrode |