You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1005X7S0G225K050BC TDK - Capacitor ceramic

Capacitor: ceramic; MLCC; 2.2uF; 4V; X7S; ±10%; SMD; 0402; 178mm

Manufacturer part number:
C1005X7S0G225K050BC

TME Symbol:
C1005X7S0G225KBC

TDK - logo

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.2µF
Operating voltage
4V
Dielectric
X7S
Tolerance
±10%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Roll diameter max.
178mm
Operating temperature
-55...125°C
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors TDK,
*
C1005X7S0G225K050BC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 10 000 pcs