You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10M8 BUSSMANN - Fuse fuse

Fuse: fuse; 8A; 500VAC; aM; ceramic,cylindrical,industrial

Manufacturer part number:
C10M8

TME Symbol:
C10M8

BUSSMANN - logo

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
8A
Rated voltage
500V AC
Fuse characteristics
aM
Kind of fuse
ceramic, cylindrical, industrial
Fuse size
10.3x38mm
Breaking capacity
120kA / 500V AC
Gross weight7.29 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag BUSSMANN,
*
C10M8
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 10 pcs