+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4AEJBW5300A3LJ

Capacitor: polypropylene; DC-Link; 30uF; 700VDC; Ioper.max: 16.5A

Manufacturer: KEMET

Manufacturer part number:
C4AEJBW5300A3LJ
TME Symbol:
C4AEJBW5300A3LJ

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
DC-Link
Capacitance
30µF
Operating voltage
700V DC
Max. operating current
16.5A
Max. forward impulse current
389A
Mounting
THT
ESR value
3.2mΩ
Manufacturer series
C4AE
Tolerance
±5%
Body dimensions
42x45x30mm
Terminal pitch
37.5x20.3mm
Climate class
40/085/56
Capacitor application
filtering
Pulse resistance
13V/μs
Part status
Not recommended for new designs
Operating temperature
-40...85°C
Gross weight62.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors KEMET,
See other products from this series.:
*
C4AEJBW5300A3LJ
0 in TME stock
Net price for quantities from 36 pcs - 7.49 EURGross price for quantities from 36 pcs - 7.49 EUR
Net price for quantities from 72 pcs - 6.65 EURGross price for quantities from 72 pcs - 6.65 EUR
Net price for quantities from 108 pcs - 6.32 EURGross price for quantities from 108 pcs - 6.32 EUR
Net price for quantities from 180 pcs - 6.01 EURGross price for quantities from 180 pcs - 6.01 EUR
Net price for quantities from 504 pcs - 5.71 EURGross price for quantities from 504 pcs - 5.71 EUR
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.