+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polypropylene | |
Capacitance | 40µF | |
Operating voltage | 250V AC, 400V DC | |
Max. operating current | 29A | |
Max. forward impulse current | 1.35kA | |
Mounting | THT | |
ESR value | 1.4mΩ | |
Manufacturer series | C4AT | |
Tolerance | ±5% | |
Body dimensions | 57.5x50x35mm | |
Terminal pitch | 52.5x20.3mm | |
Climate class | 40/085/56 | |
Capacitor application | filtering | |
Pulse resistance | 34V/μs | |
Operating temperature | -40...85°C |