+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA10 -AS

Charging regulator; 10A; 12VDC

Manufacturer: PHOCOS

Manufacturer part number:
CA10 -AS
TME Symbol:
CA10

Specification

Manufacturer
PHOCOS
Type of power supply device
charging regulator
Application
photovoltaics
Max. charging current
10A
Output voltage
12V DC
Gross weight195.11 g
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules PHOCOS
*
CA10 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs