+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: RENESAS (INTERSIL)
Manufacturer | RENESAS (INTERSIL) | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 4.5MHz | |
Number of channels | single, 1 | |
Mounting | THT | |
Voltage supply range | ± 2...18V DC/4...36V DC | |
Case | DIP8 | |
Operating temperature | -55...125°C | |
Slew rate | 9V/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 5mV |