+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | ceramic | |
Kind of capacitor | X1/Y2 | |
Capacitance | 220pF | |
Operating voltage | 250V AC | |
Dielectric | X7R | |
Tolerance | ±10% | |
Mounting | SMD | |
Case - inch | 2211 | |
Case - mm | 5728 | |
Operating temperature | -55...125°C |