+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | BCD to 7-segment, decoder, display driver | |
Number of channels | 1 | |
Number of inputs | 4 | |
Technology | CMOS | |
Mounting | THT | |
Case | DIP16 | |
Family | CD4000 |