+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | demultiplexer, multiplexer | |
Number of channels | 1 | |
Number of inputs | 8 | |
Mounting | THT | |
Case | DIP16 | |
Family | HC | |
Operating temperature | -55...125°C | |
Kind of package | tube | |
Frequency | 145...180MHz |