You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC4075M96 TEXAS INSTRUMENTS - IC digital

IC: digital; OR; Ch: 3; IN: 3; SMD; SO14; 2÷6VDC; HC

Manufacturer part number:
CD74HC4075M96

TME Symbol:
CD74HC4075M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
OR
Number of channels
triple, 3
Number of inputs
3
Mounting
SMD
Case
SO14
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.164 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HC4075M96
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 1 000 pcs