+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDM-12008

Loudspeaker; miniature; 500mW; 8Ω; Ø12x3mm; 20kHz; Ø: 12mm; PET

Manufacturer: Same Sky

Manufacturer part number:
CDM-12008
TME Symbol:
CDM-12008

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
600mW
Impedance
Body dimensions
Ø12x3mm
Operating temperature
-22...55°C
Sound frequency
20kHz
Panel cutout diameter
8.6mm
Sound level
90dB
Resonant frequency
800...1200Hz
Colour
silver
Diameter
12mm
Material
PET
Enclosure material
metal
Gross weight1 g
Certificates
See other products in this category: Speakers Same Sky,
*
CDM-12008
0 in TME stock
Net price for quantities from 1000 pcs - 1.06 EURGross price for quantities from 1000 pcs - 1.06 EUR
No. of pieces (Multiplicity: 1 000)