+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDM-20008

Loudspeaker; miniature; 300mW; 8Ω; Ø20x3.1mm; 7kHz; Ø: 20mm; PEN

Manufacturer: Same Sky

Manufacturer part number:
CDM-20008
TME Symbol:
CDM-20008
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.3W
Maximum power
0.5W
Impedance
Body dimensions
Ø20x3.1mm
Operating temperature
-20...55°C
Sound frequency
7kHz
Panel cutout diameter
11.3mm
Sound level
92dB
Resonant frequency
448...672Hz
Colour
black, silver
Diameter
20mm
Material
PEN
Enclosure material
metal
Gross weight2.3 g
Certificates
See other products in this category: Speakers Same Sky,
*
CDM-20008
0 in TME stock
Net price for quantities from 1200 pcs - 1.12 EURGross price for quantities from 1200 pcs - 1.12 EUR
No. of pieces (Multiplicity: 1 200)