+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDMG16008-03

Loudspeaker; miniature; 300mW; 8Ω; Ø16x2.55mm; 20kHz; Ø: 16mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CDMG16008-03
TME Symbol:
CDMG16008-03

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.3W
Maximum power
0.5W
Impedance
Body dimensions
Ø16x2.55mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Panel cutout diameter
7.25mm
Sound level
82dB
Resonant frequency
480...720Hz
Colour
black, silver
Diameter
16mm
Mounting depth
850µm
Material
PET
Enclosure material
metal
Gross weight1.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDMG16008-03
0 in TME stock
Net price for quantities from 1000 pcs - 1.14 EURGross price for quantities from 1000 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1 000)