+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-20144-L1003

Loudspeaker; miniature; 1W; 4Ω; 20x14x3.2mm; 20kHz; PEN; Len: 100m


Manufacturer: Same Sky®

Manufacturer part number:
CDS-20144-L1003
TME Symbol:
CDS-20144-L1003

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.2W
Impedance
Body dimensions
20x14x3.2mm
Operating temperature
-30...70°C
Sound frequency
20kHz
Sound level
92dB
Resonant frequency
480...720Hz
Colour
black, silver
Material
PEN
Cable length
100m
Kit contents
  • cables
  • lead terminated with JST PHR-2 plug
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-20144-L1003
0 in TME stock
Net price for quantities from 1000 pcs - 2.12 EURGross price for quantities from 1000 pcs - 2.12 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.