+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 1W | |
Maximum power | 1.2W | |
Impedance | 4Ω | |
Body dimensions | 20x14x3.2mm | |
Operating temperature | -30...70°C | |
Sound frequency | 20kHz | |
Sound level | 92dB | |
Resonant frequency | 480...720Hz | |
Colour | black, silver | |
Material | PEN |