+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-27204

Loudspeaker; miniature; 2W; 4Ω; 27x20x5.9mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CDS-27204
TME Symbol:
CDS-27204

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
27x20x5.9mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Panel cutout diameter
13.8mm
Sound level
93dB
Resonant frequency
680...1020Hz
Colour
black, silver
Mounting depth
2.2mm
Mounting holes pitch
22.9x16.5mm
Material
fabric
Enclosure material
ABS
Cable length
100m
Gross weight9.72 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-27204
0 in TME stock
Net price for quantities from 300 pcs - 2.50 USDGross price for quantities from 300 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)