+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-2844-32-SP

Loudspeaker; general purpose; 250mW; 32Ω; Ø28x4mm; 6.5kHz; Ø: 28mm


Manufacturer: Same Sky®

Manufacturer part number:
CDS-2844-32-SP
TME Symbol:
CDS-2844-32-SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.25W
Maximum power
0.5W
Impedance
32Ω
Body dimensions
Ø28x4mm
Operating temperature
-20...85°C
Sound frequency
6.5kHz
Panel cutout diameter
13.3mm
Sound level
91dB
Resonant frequency
480...720Hz
Colour
black
Diameter
28mm
Mounting depth
2.5mm
Material
PET
Enclosure material
SPCC
Gross weight4.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-2844-32-SP
0 in TME stock
Net price for quantities from 1000 pcs - 1.96 EURGross price for quantities from 1000 pcs - 1.96 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.