+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-4020-16

Loudspeaker; general purpose; 1.5W; 16Ω; 40x20x8mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CDS-4020-16
TME Symbol:
CDS-4020-16

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
1.5W
Maximum power
3W
Impedance
16Ω
Body dimensions
40x20x8mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Panel cutout diameter
14.8mm
Sound level
90dB
Resonant frequency
440...600Hz
Colour
black
Mounting holes pitch
36x16mm
Material
fabric
Enclosure material
ABS
Gross weight7.6 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-4020-16
0 in TME stock
Net price for quantities from 500 pcs - 1.81 EURGross price for quantities from 500 pcs - 1.81 EUR
No. of pieces (Multiplicity: 1)