+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-4028-16

Loudspeaker; general purpose; 2W; 16Ω; 40x28.3x12mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CDS-4028-16
TME Symbol:
CDS-4028-16

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
2W
Maximum power
3W
Impedance
16Ω
Body dimensions
40x28.3x12mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Panel cutout diameter
16.5mm
Sound level
86dB
Resonant frequency
360...540Hz
Colour
black
Mounting holes pitch
34x22.5mm
Material
fabric
Enclosure material
ABS
Gross weight15 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-4028-16
0 in TME stock
Net price for quantities from 800 pcs - 2.30 USDGross price for quantities from 800 pcs - 2.30 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.