+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 6W | |
Maximum power | 8W | |
Impedance | 8Ω | |
Body dimensions | 40x28.5x17.5mm | |
Operating temperature | -25...75°C | |
Sound frequency | 10kHz | |
Panel cutout diameter | 22.55mm | |
Sound level | 84dB | |
Resonant frequency | 520...780Hz | |
Colour | black | |
Mounting holes pitch | 33.5x22mm | |
Material | fabric, paper | |
Enclosure material | ABS |