+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-4485-088SP

Loudspeaker; general purpose; 800mW; 8Ω; Ø44.6x8.5mm; 4.5kHz; PEI


Manufacturer: Same Sky®

Manufacturer part number:
CDS-4485-088SP
TME Symbol:
CDS-4485-088SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.8W
Maximum power
2W
Impedance
Body dimensions
Ø44.6x8.5mm
Operating temperature
-20...55°C
Sound frequency
4.5kHz
Sound level
90dB
Resonant frequency
464...696Hz
Colour
black, translucent, white
Diameter
44.6mm
Material
PEI
Enclosure material
metal
Gross weight0.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-4485-088SP
0 in TME stock
Net price for quantities from 1080 pcs - 3.68 EURGross price for quantities from 1080 pcs - 3.68 EUR
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.