+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-4528-44SP

Loudspeaker; general purpose; 4W; 4Ω; 45.2x45.2x28.1mm; 20kHz


Manufacturer: Same Sky®

Manufacturer part number:
CDS-4528-44SP
TME Symbol:
CDS-4528-44SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
4W
Maximum power
6W
Impedance
Body dimensions
45.2x45.2x28.1mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
84dB
Resonant frequency
160...240Hz
Colour
black
Material
paper, polyurethane
Enclosure material
SPCC
Gross weight36 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-4528-44SP
0 in TME stock
Net price for quantities from 500 pcs - 5.56 USDGross price for quantities from 500 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.