+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-5709-254SP

Loudspeaker; general purpose; 2.5W; 4Ω; Ø57x9mm; 2.65kHz; Ø: 57mm

Manufacturer: Same Sky®

Manufacturer part number:
CDS-5709-254SP
TME Symbol:
CDS-5709-254SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
2.5W
Maximum power
3W
Impedance
Body dimensions
Ø57x9mm
Operating temperature
-20...55°C
Sound frequency
2.65kHz
Sound level
90dB
Resonant frequency
360...540Hz
Colour
black
Diameter
57mm
Mounting depth
2.5mm
Material
PET
Enclosure material
metal
Gross weight0.79 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-5709-254SP
0 in TME stock
Net price for quantities from 1020 pcs - 2.92 USDGross price for quantities from 1020 pcs - 2.92 USD
No. of pieces (Multiplicity: 1 020)
Minimum order quantity: 1 020.
Multiplicity: 1 020.