+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-5717-44E

Loudspeaker; general purpose; 4W; 4Ω; Ø57x17.5mm; 4.5kHz; Ø: 57mm

Manufacturer: Same Sky®

Manufacturer part number:
CDS-5717-44E
TME Symbol:
CDS-5717-44E

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
4W
Maximum power
4.5W
Impedance
Body dimensions
Ø57x17.5mm
Operating temperature
-20...60°C
Sound frequency
4.5kHz
Sound level
98dB
Resonant frequency
440...660Hz
Colour
black
Diameter
57mm
Mounting depth
15mm
Material
PET
Enclosure material
SPCC
Gross weight57 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-5717-44E
0 in TME stock
Net price for quantities from 500 pcs - 3.80 EURGross price for quantities from 500 pcs - 3.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.