+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-5819-68SP

Loudspeaker; general purpose; 6W; 8Ω; 58x35x19.5mm; 20kHz


Manufacturer: Same Sky®

Manufacturer part number:
CDS-5819-68SP
TME Symbol:
CDS-5819-68SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
6W
Maximum power
7W
Impedance
Body dimensions
58x35x19.5mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
88dB
Resonant frequency
360...540Hz
Colour
black
Mounting depth
16.3mm
Material
fabric, paper
Enclosure material
metal
Resistance to
water
Gross weight1.54 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-5819-68SP
0 in TME stock
Net price for quantities from 1000 pcs - 6.83 EURGross price for quantities from 1000 pcs - 6.83 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.