+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEB-20D64

Sound transducer: piezo signaller; cables; 7kHz; Ø: 20mm; H: 0.43mm

Manufacturer: Same Sky

Manufacturer part number:
CEB-20D64
TME Symbol:
CEB-20D64

Specification

Manufacturer
Same Sky
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
7kHz
Diameter
20mm
Height
0.43mm
Operating voltage
30V DC
Capacitance
16.9nF
Body dimensions
Ø20x0.43mm
Illumination
none
Cable length
0.1m
Operating temperature
-20...70°C
Gross weight0.98 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky,
*
CEB-20D64
171 in TME stock
Net price for quantities from 1 pcs - 0.71 GBPGross price for quantities from 1 pcs - 0.71 GBP
Net price for quantities from 100 pcs - 0.62 GBPGross price for quantities from 100 pcs - 0.62 GBP
Net price for quantities from 200 pcs - 0.58 GBPGross price for quantities from 200 pcs - 0.58 GBP
Net price for quantities from 500 pcs - 0.56 GBPGross price for quantities from 500 pcs - 0.56 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs