+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | cables | |
Resonant frequency | 900Hz | |
Diameter | 44mm | |
Height | 0.23mm | |
Operating voltage | 20V DC | |
Capacitance | 91nF | |
Body dimensions | Ø44x0.23mm | |
Illumination | none | |
Cable length | 0.1m | |
Operating temperature | -20...70°C |