+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP-1112

Sound transducer: piezo signaller; THT; 4kHz; 11mA; Ø: 24mm; 30VDC

Manufacturer: Same Sky®

Manufacturer part number:
CEP-1112
TME Symbol:
CEP-1112

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4kHz
Operating current
11mA
Diameter
24mm
Height
7.3mm
Operating voltage
30V DC
Sound level
92dB
Capacitance
32.5nF
Body dimensions
Ø24x7.3mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
10mm
Operating temperature
-30...85°C
Gross weight1.62 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CEP-1112
0 in TME stock
Net price for quantities from 1000 pcs - 0.96 EURGross price for quantities from 1000 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1 000)