+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP-1123

Sound transducer: piezo signaller; THT; 3.7kHz; 7mA; Ø: 23.5mm

Manufacturer: Same Sky®

Manufacturer part number:
CEP-1123
TME Symbol:
CEP-1123

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.7kHz
Operating current
7mA
Diameter
23.5mm
Height
10mm
Operating voltage
3...28V DC
Sound level
74dB
Body dimensions
Ø23.5x10mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
7.75mm
Operating temperature
-30...85°C
Gross weight3 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CEP-1123
0 in TME stock
Net price for quantities from 1000 pcs - 1.30 EURGross price for quantities from 1000 pcs - 1.30 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.