+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP-1130

Sound transducer: piezo signaller; THT; 3kHz; 10mA; Ø: 30.2mm

Manufacturer: Same Sky®

Manufacturer part number:
CEP-1130
TME Symbol:
CEP-1130

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3kHz
Operating current
10mA
Diameter
30.2mm
Height
7.5mm
Operating voltage
30V DC
Sound level
90dB
Capacitance
23.4nF
Body dimensions
Ø30x7.5mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
15.24mm
Operating temperature
-30...80°C
Gross weight13 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CEP-1130
0 in TME stock
Net price for quantities from 480 pcs - 1.19 USDGross price for quantities from 480 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)