+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CES-39209-28PM

Loudspeaker; miniature; 2W; 8Ω; 39x20x9.3mm; 20kHz; fabric


Manufacturer: Same Sky®

Manufacturer part number:
CES-39209-28PM
TME Symbol:
CES-39209-28PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
39x20x9.3mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
97dB
Resonant frequency
960...1440Hz
Colour
black
Mounting holes pitch
44mm
Material
fabric
Enclosure material
PBT
Cable length
350m
Kit contents
  • cables
  • lead terminated with JVT plug
Gross weight7.19 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-39209-28PM
36 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 6 pcs - 5.71 USDGross price for quantities from 6 pcs - 5.71 USD
Net price for quantities from 18 pcs - 5.11 USDGross price for quantities from 18 pcs - 5.11 USD
Net price for quantities from 36 pcs - 4.75 USDGross price for quantities from 36 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 36 pcs