You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CGA5L3X7S2A225M160AE

Capacitor: ceramic; MLCC; 2.2uF; 100V; X7S; ±20%; SMD; 1206; 178mm

Manufacturer: TDK

Manufacturer part number:
CGA5L3X7S2A225M160AE
TME Symbol:
CGA5L3X7S2A225MAE
TDK - logo

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.2µF
Operating voltage
100V
Dielectric
X7S
Tolerance
±20%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Capacitors features
soft termination
Roll diameter max.
178mm
Operating temperature
-55...125°C
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors TDK,
*
CGA5L3X7S2A225M160AE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 2 000 pcs