You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW18045 CHEMTRONICS - Tape desoldering

Tape: desoldering; halide-free,rosin,No Clean,ROL0; W: 2.8mm

Manufacturer part number:
SW18045

TME Symbol:
CH-SW18045

Specification

Manufacturer
CHEMTRONICS
Type of tape
desoldering
Kind of flux
halide-free, No Clean, ROL0, rosin
Width
2.8mm
Length
1.5m
Material
copper
Signal word
Warning
Flux residues
yes
Version
ESD
Quantity in set/package
10pcs.
Applications of soldering equipment
  • cleaning of tracks from solder residues
  • desoldering of components from PCBs
  • desoldering of temperature sensitive components
  • large solder pads
  • solder remowing
Soldering equipment features
  • impregnated with flux
  • very good thermal transfer
Hazard statements
  • H400: Very toxic to aquatic life
  • H410: Very toxic to aquatic life with long lasting effects.
GHS Code
  • GHS09
Precautionary statements
  • P273: Avoid release to the environment.
  • P391: Collect spillage.
  • P501: Dispose of contents/container to ...
Gross weight91.4 g
Certificates
See other products in this category: Desoldering wicks CHEMTRONICS
*
SW18045
null in TME stock
No. of packages (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 6 pcg