+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | C.K | |
Type of tool | cutters | |
Length | 545mm | |
Tool material | steel | |
Cutting range | aluminium/copper cable Ø27mm max (cross section 150mm2max ) | |
Pliers/knives application | for cutting copper and aluminium cables |