You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL10C101JB8NNND SAMSUNG - Capacitor ceramic

Capacitor: ceramic; 100pF; 50V; C0G (NP0); ±5%; SMD; 0603

Manufacturer part number:
CL10C101JB8NNND

TME Symbol:
CL10C101JB8NNND

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
0.1nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Operating temperature
-55...125°C
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG,
*
CL10C101JB8NNND
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 10 000 pcs