+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLI-3224B-95T

Sound transducer: piezo signaller; on panel; 3.5kHz; 25mA; H: 24mm

Manufacturer: Same Sky®

Manufacturer part number:
CLI-3224B-95T
TME Symbol:
CLI-3224B-95T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
on panel
Resonant frequency
3.5kHz
Operating current
25mA
Operating temperature
-20...70°C
Diameter
32.8mm
Height
24mm
Operating voltage
3...15V DC
Sound level
95dB
Body colour
blue
Leads
connectors
Leads dimensions
6x0.5mm
Terminal pitch
18mm
Body dimensions
Ø32.8x24mm
Illumination
LED
Backlight colour
blue
Gross weight336.4 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CLI-3224B-95T
0 in TME stock
Net price for quantities from 390 pcs - 6.61 GBPGross price for quantities from 390 pcs - 6.61 GBP
No. of pieces (Multiplicity: 1)