+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 0.1W | |
Maximum power | 200mW | |
Impedance | 8Ω | |
Body dimensions | 20x4.2mm | |
Operating temperature | -25...60°C | |
Sound frequency | 7kHz | |
Sound level | 78dB | |
Resonant frequency | 680...1020Hz | |
Colour | black, translucent, white | |
Diameter | 20mm | |
Material | PET | |
Kit contents | lead terminated with goldpin 2,5mm plug |