+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0231

Loudspeaker; miniature; 1W; 8Ω; Ø23x5.7mm; 18kHz; Sound level: 89dB

Manufacturer: Same Sky

Manufacturer part number:
CLS0231
TME Symbol:
CLS0231

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
Ø23x5.7mm
Operating temperature
-25...70°C
Sound frequency
18kHz
Sound level
89dB
Resonant frequency
520...780Hz
Colour
black
Diameter
23mm
Material
paper
Gross weight167 g
Certificates
See other products in this category: Speakers Same Sky,
*
CLS0231
0 in TME stock
Net price for quantities from 2000 pcs - 2.52 EURGross price for quantities from 2000 pcs - 2.52 EUR
No. of pieces (Multiplicity: 2 000)